LQH43MN2R2M03L
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQH43MN2R2M03L](https://www.rutronik24.com/pim/supplier/murata/medium/murata-lqh43mn2r2m03l.jpg)
image shown is a representation only
Description:
LQH43MN 2,2uH 500mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC2,2U1812
Rutronik No.:
IND5869
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.3 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 62 MHz
- Quality
- 20
- Weight
- 0.13 g
- Series
- LQH43MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.