LQH43CN6R8M03L
image shown is a representation only
Description:
LQH43CN 6,8uH 720mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC6,8U1812
Rutronik No.:
IND15926
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 720 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.2 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3.6 mm
- Width
- 3.2 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 30 MHz
- Weight
- 0.13 g
- Series
- LQH43CN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.