LQH32DZ470K23L
Description:
LQH32DZ 47uH 170mA 10% WWT
Supplier:
MURATA
Matchcode:
INDC47U1210
Rutronik No.:
IND17117
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 170 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.69 Ohm
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 15 MHz
- Series
- LQH32DZ
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.