LQH32CN1R0M53K
image shown is a representation only
Description:
LQH32CN 1uH 1000mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC1,0U1210
Rutronik No.:
IND6434
Unit Pack:
7500
MOQ:
7500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,06 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 1,55 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 15 MHz
- Weight
- 0,045 g
- Series
- LQH32CN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.