LQH31CNR12M03L
Description:
LQH31C OBSOLETE LTB: 29Mrch24
Supplier:
MURATA
Matchcode:
INDC0,12U1206
Rutronik No.:
IND6007
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,12 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 970 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,08 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 250 MHz
- Series
- LQH31CN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.