LQH2HPZ2R2MJRL


Description:
LQH2HP 2,2uH 1700mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC2,2U1008
Rutronik No.:
IND16324
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 1650 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 700 mA
- R(DC)typ.
- 0,92 Ohm
- Design
- FERRITE
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- LQH2HP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.