LQG18HN1N8S00D
Description:
LQG18HN 1,8nH 1100mA 0,3nH MLT
Supplier:
MURATA
Matchcode:
INDC0,0018U0603
Rutronik No.:
IND18277
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0018 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 1100 mA
- Tolerance
- 0,3nH %
- Technology
- MULTILAYER
- R(DC)max.
- 0,1 Ohm
- Test frequency
- 100 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 6000 MHz
- Quality
- 12
- Weight
- 0,003 g
- Series
- LQG18HN_00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.