LQG15HS10NH02D


Description:
LQG15HS 0,010uH 300mA 3% MLT
Supplier:
MURATA
Matchcode:
INDC0,01U0402
Rutronik No.:
IND18134
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,01 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 500 mA
- Technology
- MULTILAYER
- R(DC)max.
- 0,26 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3400 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.