LQG15HH18NG02D
Description:
LQG15HH 18nH 400mA 2% MLT
Supplier:
MURATA
Matchcode:
INDC0,018U0402
Rutronik No.:
IND17957
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.018 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 400 mA
- Tolerance
- 2 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.36 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2200 MHz
- Quality
- 8
- Weight
- 0.01 g
- Series
- LQG15HH_02
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.