LFB212G45SG8C341
image shown is a representation only
Description:
LFB21 2,45GHZ +/-50MHz
Supplier:
MURATA
Matchcode:
FILC2450M
Rutronik No.:
PIEZO4143
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Centerfrequency
- 2450 MHz
- Attenuation
- 26 dB
- Bandwidth
- 100000 kHz
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,95 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.