LBEE5XV1XA-540


Description:
802.11AC+BR/EDR/BLE5.2 CYW54591
Supplier:
MURATA
Matchcode:
Type 1XA
Rutronik No.:
WLAN1863
Unit Pack:
1000
MOQ:
1000
package:
SMT
Packaging:
REEL
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4 / 5 GHz
- Interface
- PCIE, UART
- Antenna
- No
- Sensitivity
- -64 -dBm
- Transmit power
- 19.5 dBm
- Supply voltage
- 1.8 TO 3.3 V
- Oper.temp.
- -40 TO +85 °C
- Size
- 11.4 X 8.9 mm
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.