LBEE5KL1DX-TEMP-BD


Description:
802.11b/g/n + BT V5.1
Supplier:
MURATA
Matchcode:
Type 1DX-TEMP-BD
Rutronik No.:
WLAN1790
Unit Pack:
1
MOQ:
10
package:
MODULE
Packaging:
REEL
- WLAN standard
- b/g/n
- Frequency
- 2.4/5 GHz
- Size
- 7x5x1.1 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.