LBEE5HY2FY-SMP


image shown is a representation only
Description:
WiFi 6E + BR/EDR/LE 5.3 MODULE SAMPLE
Supplier:
MURATA
Matchcode:
TYPE 2FY SAMPLE
Rutronik No.:
WLAN1904
Unit Pack:
1
MOQ:
1
package:
LGA 72pads
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- 80211a/b/g
- Frequency
- 2.4 / 5 /6 GHz
- Interface
- SDIO,UART
- Software
- CYW55513
- Antenna
- No
- Oper.temp.
- -30 TO +85 °C
- Size
- 7,9 x 7,3 mm
- Automotive
- NO
- Package
- LGA 72pads
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.