LBAA0QB1SJ-686EVK
Description:
LoRa Module Type 1SJ 860 - 930 MHz
Supplier:
MURATA
Matchcode:
TYPE 1SJ 686 EVK
Rutronik No.:
RFMCU1891
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Memory
- ROM
- MCU Architectur
- 16 bit
- SPI
- YES
- USB
- YES
- I²C
- YES
- Modulation
- FSK, OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.