KCA55L7UMF221KL01L
image shown is a representation only
Description:
KF220pF X1Y2 250Vac1x2220J AECQ
Supplier:
MURATA
Matchcode:
KF220P2220X1Y22000VAECQ1STACK
Rutronik No.:
KKS5483
Unit Pack:
400
MOQ:
400
package:
2220
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220p F
- V(N)
- 250 V
- Case size
- 2220
- Pitch
- J-LEAD mm
- Dielectric
- N750
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 1x2220
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- Notes
- Vac X1Y2
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Test voltage
- 2000 V
- X,Y - class
- X1Y2
- Length
- 6.1 mm
- Diameter/width
- 5.1 mm
- Height
- 2.8 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 5 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.