GRT033C81A104KE01D
image shown is a representation only
Description:
KC 100nF 0201 10% 10V X6S AECQ
Supplier:
MURATA
Matchcode:
KC100N0201X6S010KAECQ
Rutronik No.:
KKA1827
Unit Pack:
15000
MOQ:
90000
package:
0201
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- Case size
- 0201
- Dielectric
- X6S
- V(N)
- 10 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 0,6 mm
- Diameter/width
- 0,3 mm
- Height
- 0,3 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Notes
- ENTERTAINM
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.