GRM0225C0J101GA02L


image shown is a representation only
Description:
KC 100pF 01005 2% 6,3V NP0
Supplier:
MURATA
Matchcode:
KC100P01005NP06,3G NORM
Rutronik No.:
KKK26152
Unit Pack:
40000
MOQ:
120000
package:
01005
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100p F
- V(N)
- 6.3 V
- Case size
- 01005
- Tolerance
- 2%
- Dielectric
- NP0
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 0.4 mm
- Diameter/width
- 0.2 mm
- Height
- 0.2 mm
- Tape type
- 7 inch
- Tape width
- 4 mm
- Tape pitch
- 1 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 01005
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.