GQM22M5C2H101JB01L


Description:
KC 100pF 1111 5% 500V NP0 HF
Supplier:
MURATA
Matchcode:
KC100P1111NP0500J NORMMICROWAV
Rutronik No.:
KKS6378
Unit Pack:
1000
MOQ:
1000
package:
1111
Packaging:
REEL BLI
- C(N)
- 100p F
- V(N)
- 500 V
- Case size
- 1111
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 5%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 2.8 mm
- Diameter/width
- 2.8 mm
- Height
- 1.15 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1111
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.