GCM31CR71A685KA64L


image shown is a representation only
Description:
KC 6,8µF 1206 10% 10V X7R AECQ
Supplier:
MURATA
Matchcode:
KC6,8U1206X7R010KAECQ
Rutronik No.:
KKA1179
Unit Pack:
2000
MOQ:
6000
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8µ F
- Case size
- 1206
- Dielectric
- X7R
- V(N)
- 10 V
- Tolerance
- 10%
- Product status
- NRND
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.