Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Automotive
  5. MURATA Ceramic Chip Automotive

GCM155R71H103KA55D

MURATA
Topseller
MURATA GCM155R71H103KA55D

image shown is a representation only

Description: KC 10nF 0402 10% 50V X7R AECQ Supplier: MURATA Matchcode: KC10N0402X7R050KAECQ Rutronik No.: KKK19140 Unit Pack: 10000 MOQ: 10000 package: 0402 Packaging: REEL PAP
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
C(N)
10n F
Case size
0402
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
1 mm
Diameter/width
0,5 mm
Height
0,5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
20 weeks

Request or order:

Please login
0,0019 $
19,00 $

Prices

10.000 0,0019 $
30.000 0,0018 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
MURATA GCM155R71E103KA37D

GCM155R71E103KA37D

Passive Components
  • KC 10nF 0402 10% 25V X7R AECQ
  • package: 0402
  • Packaging: REEL PAP

Topseller
YAGEO AC0402JRX7R9BB103

AC0402JRX7R9BB103

Passive Components
  • KC 10nF 0402 5% 50V X7R AECQ
  • package: 0402
  • Packaging: REEL PAP

Topseller
MURATA GCM188R72A103KA37D

GCM188R72A103KA37D

Passive Components
  • KC 10nF 0603 10% 100V X7R AECQ
  • package: 0603
  • Packaging: REEL PAP

Topseller
YAGEO AC0603KRX7R8BB103

AC0603KRX7R8BB103

Passive Components
  • KC 10nF 0603 10% 25V X7R AECQ
  • package: 0603
  • Packaging: REEL PAP

Topseller
MURATA GCM216R71H103KA37D

GCM216R71H103KA37D

Passive Components
  • KC 10nF 0805 10% 50V X7R AECQ
  • package: 0805
  • Packaging: REEL PAP

Topseller
KEMET C0805C103K1RACAUTO

C0805C103K1RACAUTO

Passive Components
  • KC 10nF 0805 10% 100V X7R AECQ
  • package: 0805
  • Packaging: REEL PAP

Topseller
YAGEO AC0805KKX7RYBB103

AC0805KKX7RYBB103

Passive Components
  • KC 10nF 0805 10% 250V X7R AECQ
  • package: 0805
  • Packaging: REEL BLI

Topseller
YAGEO AC1206KKX7RBBB103

AC1206KKX7RBBB103

Passive Components
  • KC 10nF 1206 10% 500V X7R AECQ
  • package: 1206
  • Packaging: REEL BLI

Topseller
SAMSUNG EM CL10B103KB8WPNC

CL10B103KB8WPNC

Passive Components
  • KC 10nF 0603 10%50V X7R...
  • package: 0603
  • Packaging: REEL PAP

Topseller
YAGEO AC0805JKNPO9BN103

AC0805JKNPO9BN103

Passive Components
  • KC 10nF 0805 5% 50V NP0 AECQ
  • package: 0805
  • Packaging: REEL BLI

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit