GA342A1XGF330JW31L
Description:
KF 33pF 1808 5% 250Vac SL Y2
Supplier:
MURATA
Matchcode:
KF33P1808--Y2J2000VAC
Rutronik No.:
KKS6126
Unit Pack:
3000
MOQ:
6000
package:
1808
Packaging:
REEL BLI
- C(N)
- 33p F
- V(N)
- 250 V
- Case size
- 1808
- Dielectric
- SL
- Style
- CHIP
- Tolerance
- 5%
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- DOUBLET
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- IEC60950
- Test voltage
- 2000 V
- X,Y - class
- Y2
- Length
- 4.5 mm
- Diameter/width
- 2 mm
- Height
- 1 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1808
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.