FDSD0630-H-100M=P3


Description:
FDSD0630 10uH 3200mA 20%
Supplier:
MURATA
Matchcode:
INDC10U20%
Rutronik No.:
IND21241
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 3200 mA
- Tolerance
- 20 %
- Current sat.
- 5400 mA
- R(DC)max.
- 0.074 Ohm
- Test frequency
- 0.1 MHz
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.