DXW21BN7511TL


image shown is a representation only
Description:
DXW21BN 75R/50-870MHz
Supplier:
MURATA
Matchcode:
INDK75R0805
Rutronik No.:
IND10849
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0805 Inch
- DCR
- 0.59 Ohm
- Enclosure type
- OPEN
- Impedance
- 75 Ohm
- Technology
- WIREWOUND
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.011 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.