DLW5BSM801TQ2


Description:
DLW5BSM 800R 2A 40%
Supplier:
MURATA
Matchcode:
INDK800R2020
Rutronik No.:
IND22180
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 2000 mA
- DCR
- 0.056 Ohm
- Tolerance
- 40 %
- Impedance
- 800 Ohm
- Technology
- WIREWOUND
- Length
- 5 mm
- Width
- 5 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.