DLW32PH122XK2L
Description:
DLW32PH 1200R 1200mA -40+125°C
Supplier:
MURATA
Matchcode:
INDKCANBUS
Rutronik No.:
IND22004
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 1200 mA
- DCR
- 0.05 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.073 g
- Design
- CAN-BUS
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW32PH
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.