DLM11SN450HZ2L
image shown is a representation only
Description:
DLM11SN 2x45R 100mA 5V
Supplier:
MURATA
Matchcode:
INDK2X45R0504
Rutronik No.:
IND20688
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0504 Inch
- Current I
- 100 mA
- DCR
- 0.7 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 25 %
- Impedance
- 45 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Design
- SIGNALLINE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.