CSTLS6M00G53-B0


image shown is a representation only
Description:
CSTLS 6MHZ THT -20/+80C 15pF
Supplier:
MURATA
Matchcode:
RESB6,0M
Rutronik No.:
PIEZO4922
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 6 MHz
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 4 mm
- Length
- 9 mm
- Width
- 4 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Washable
- NO
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 15 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- CSTLS
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.