BLM31KN271SH1L
image shown is a representation only
Description:
BLM31KN 270R 4500mA Rdc=0,016R
Supplier:
MURATA
Matchcode:
FEC270R1206
Rutronik No.:
FE4774
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1206
- Impedance Z
- 270 Ohm
- Testfrequency
- 100 MHz
- Current I
- 4500 mA
- DCR
- 0.016 Ohm
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.041 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.