BLM18BB121SN1D
Topseller
image shown is a representation only
Description:
BLM18BB 120R 550mA Rdc=0,3R
Supplier:
MURATA
Matchcode:
FEC120R0603
Rutronik No.:
FE3250
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 550 mA
- DCR
- 0,3 Ohm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.