BLM03PG330SN1D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA BLM03PG330SN1D](https://www.rutronik24.com/pim/supplier/murata/medium/murata-blm03pg330sn1d.jpg)
image shown is a representation only
Description:
BLM03 33R 0,75A 25%
Supplier:
MURATA
Matchcode:
FEC33R0201
Rutronik No.:
FE5186
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0201
- Impedance Z
- 33 Ohm
- Testfrequency
- 100 MHz
- Current I
- 750 mA
- DCR
- 0.09 Ohm
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.0003 gr
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.