B1047AS-120M=P3
Description:
DS75LC 12uH 2,4A 20% Toko WWT
Supplier:
MURATA
Matchcode:
INDC12U20%
Rutronik No.:
IND22355
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 12 µH
- Mounting
- SMD
- Current rated
- 2400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2700 mA
- R(DC)max.
- 0,063 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 7,3 mm
- Width
- 7,3 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0,975 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.