#617DB-1655=P3


Description:
B4F SMD BALUN HF 4,5turns Toko
Supplier:
MURATA
Matchcode:
FEVARIOUS
Rutronik No.:
FETRA2133
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Type
- ANTENNA
- Length
- 4.4 mm
- T(A)min
- -40 °C
- Height
- 3.2 mm
- T(A)max
- 85 °C
- Width
- 3.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85043180900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.