1267AY-220M=P3
Description:
1267AY 22uH 2,8A 20% Toko
Supplier:
MURATA
Matchcode:
INDC22U20%
Rutronik No.:
IND22076
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2800 mA
- Tolerance
- 20 %
- Current sat.
- 2300 mA
- R(DC)max.
- 0,062 Ohm
- Length
- 8 mm
- Width
- 8 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.