1259CM-0001=P3
Description:
1259CM 2X700R 5,0A Toko WWT
Supplier:
MURATA
Matchcode:
INDK2X700R9070
Rutronik No.:
IND18944
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Mounting
- SMD
- Current I
- 5000 mA
- Impedance
- 700RX2 Ohm
- Technology
- WIREWOUND
- Length
- 9 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.