42R023212150
image shown is a representation only
Description:
IEC-CONNECTOR. SOCKET
Supplier:
MPEGARRY
Matchcode:
42R023212150
Rutronik No.:
CONN15103
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 42R02-3
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Feature funct.
- INLET IEC
- Family
- IEC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.