428-1-005-0-T-KS0
Description:
05P PINHEADER 2,54MM THT 1R WTB
Supplier:
MPEGARRY
Matchcode:
42810050TKS0
Rutronik No.:
CONN13377
Unit Pack:
1000
MOQ:
2000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 428-1-XXX
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 105 °C
- Family
- PIN HEADER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.