177-2-006-0-T-XS0-1433
Description:
06P PINHEADER 2R THT
Supplier:
MPEGARRY
Matchcode:
17720060TXS01433
Rutronik No.:
CONN10342
Unit Pack:
1000
MOQ:
4000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 177-2-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.