159-1-020-0-NFX-YS0
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_medium.png)
![MPEGARRY 159-1-020-0-NFX-YS0](https://www.rutronik24.com/pim/direct/mpegarry/medium/mpegarry-159-1-020-0-nfx-ys0.jpg)
image shown is a representation only
Description:
20P FEMALE HEADER 1R 90° 2.00mm
Supplier:
MPEGARRY
Matchcode:
15910200NFXYS0
Rutronik No.:
COREC24567
Unit Pack:
14
MOQ:
2002
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 159-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.