082-1-068-0-XT0
Description:
68P PLCC-SMD SOCKET 1,27MM
Supplier:
MPEGARRY
Matchcode:
08210680XT0
Rutronik No.:
CONN9380
Unit Pack:
16
MOQ:
1024
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 68
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- BRONZE
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 082-1-XXX
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- PLCC
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.