9483045
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
04 KK 396 PC BOARD CONNECTOR
Supplier:
MOLEX
Matchcode:
9483045
Rutronik No.:
CONN14473
Unit Pack:
1540
MOQ:
3080
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- 41815
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.