923152610


image shown is a representation only
Description:
26P Picoflex Cable Ass.
Supplier:
MOLEX
Matchcode:
923152610
Rutronik No.:
CABLE1114
Unit Pack:
1
MOQ:
2500
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RIBBON
- Brand
- PICOFLEX
- Termin.port A
- Picoflex
- Termin.port B
- IDT
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.