920011764
Description:
CABLE ASSEMBLY CONN MX150
Supplier:
MOLEX
Matchcode:
920011764
Rutronik No.:
CABLE1819
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- MX series
- Termin.port A
- MX150
- Termin.port B
- MX150
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.