916277001
image shown is a representation only
Description:
09P RAST 5.00 FEMALE GLOWWIRE
Supplier:
MOLEX
Matchcode:
916277001
Rutronik No.:
CONN9960
Unit Pack:
1350
MOQ:
108000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 6.00 A
- Voltage rating
- 250 V
- Series
- 916...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- AWG
- 24 TO 18
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.