908143210


image shown is a representation only
Description:
10CKT PICOFLEX SMT HEADER
Supplier:
MOLEX
Matchcode:
908143210
Rutronik No.:
CONN15360
Unit Pack:
1800
MOQ:
10800
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 250 V
- Series
- 90814
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- HEADER
- Family
- CONNECTOR
- Brand
- Picoflex
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.