908140904


Description:
04P PICOFLEX HEADER SMT 180°
Supplier:
MOLEX
Matchcode:
908140904
Rutronik No.:
CONN16833
Unit Pack:
1800
MOQ:
9000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.40 A
- Voltage rating
- 250 V
- Series
- 90814
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.