894858003
image shown is a representation only
Description:
SINGLE PORT UP-RIGHT USB
Supplier:
MOLEX
Matchcode:
894858003
Rutronik No.:
CONN13697
Unit Pack:
1600
MOQ:
11200
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 750 V
- Series
- 894...
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 50 °C
- Family
- WTB
- Brand
- C-Grid III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.