764101807


Description:
72P IMPACT MALE HEADER UNGUIDED RA
Supplier:
MOLEX
Matchcode:
764101807
Rutronik No.:
CONN16522
Unit Pack:
306
MOQ:
306
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 72
- Contact pitch
- 1.90 mm
- Number of rows
- 09
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.75 A
- Voltage rating
- 30 V
- Series
- 76410
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Singapore
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.