757574060
image shown is a representation only
Description:
06P MX150 HEADER PIN L=15,6MM
Supplier:
MOLEX
Matchcode:
757574060
Rutronik No.:
CONN1744
Unit Pack:
306
MOQ:
1836
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 17.0 A
- Voltage rating
- 500 V
- Series
- 757...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
MX150 Dual Row Header, Vertical, 6 Circuits, Surface Mount, 1.5µm Matte Tin (Sn) Plating, 15.60mm Mating Pin Length, with Pick and Place Cap
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.