743201003
image shown is a representation only
Description:
29P DVI I DIGITAL RA PCB
Supplier:
MOLEX
Matchcode:
743201003
Rutronik No.:
COREC35510
Unit Pack:
168
MOQ:
1344
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 29
- Contact pitch
- 1.905 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 40 V
- Series
- 743...
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- Video
- Brand
- DVI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.