743201000


image shown is a representation only
Description:
DVI-I RECEPTACLE RA FULL AU
Supplier:
MOLEX
Matchcode:
743201000
Rutronik No.:
CABLE1382
Unit Pack:
168
MOQ:
168
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- DVI/VGA
- Brand
- DVI
- Termin.port A
- DVI
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, 2.34mm PC Tail Length, 29 Circuits, Lead-Free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.